TI SN65C3243PWR
| Produttore | |
| Cod. Prod. | SN65C3243PWR |
| Cod. LCSC | C139341 |
| Imballo | TSSOP-28 |
| Numero Cliente | |
| Attr. chiave | Transceiver 3V~5.5V 1Mbps TSSOP-28 Drivers, Receivers, Transceivers RoHS |
| Scheda Tecnica | |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 0.3mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 0.3mA |
Descrizione
The SN65C3243 and SN75C3243 consist of three line drivers, five line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. In addition, this device includes an always-active noninverting output (ROUT2B), which allows applications using the ring indicator to transmit data while the device is powered down. The device operates at data signaling rates up to 1 Mbit/s and an increased slew-rate range of 24 V/μs to 150 V/μs.
Flexible control options for power management are available when the serial port is inactive. The auto-powerdown feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled. If FORCEOFF is set low, both drivers and receivers (except ROUT2B) are shut off, and the supply current is reduced to 1 μA. Disconnecting the serial port or turning off the peripheral drivers causes the auto-powerdown condition to occur.
Auto-powerdown can be disabled when FORCEON and FORCEOFF are high and should be done when driving a serial mouse. With auto-powerdown enabled, the device is activated automatically when a valid signal is applied to any receiver input. The INVALID output is used to notify the user if an RS-232 signal is present at any receiver input. INVALID is high (valid data) if any receiver input voltage is greater than 2.7 V or less than -2.7 V or has been between -0.3 V and 0.3 V for less than 30 μs. INVALID is low (invalid data) if all receiver input voltages are between -0.3 V and 0.3 V for more than 30 μs.
Caratteristiche
- Operates With 3-V to 5.5-V Supply
- Always-Active Noninverting Receiver Output (ROUT2B)
- Low Standby Current ... 1 μA Typ
- External Capacitors ... 4×0.1 μF
- Accepts 5-V Logic Input With 3.3-V Supply
- Inter-Operable With SN65C3238, SN75C3238
- Supports Operation From 250 kbit/s to 1 Mbit/s
- RS-232 Bus-Pin ESD Protection Exceeds ±15 kV Using Human-Body Model (HBM)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
Applicazioni
- Battery-Powered Systems
- PDAs
- Notebooks
- Laptops
- Palmtop PCs
- Hand-Held Equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.3664 | $ 2.37 |
| 10+ | $ 2.0178 | $ 20.18 |
| 30+ | $ 1.7998 | $ 53.99 |
| 100+ | $ 1.5756 | $ 157.56 |
| 500+ | $ 1.4742 | $ 737.10 |
| 1,000+ | $ 1.4297 | $ 1429.70 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 0.3mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 0.3mA |
Descrizione
The SN65C3243 and SN75C3243 consist of three line drivers, five line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. In addition, this device includes an always-active noninverting output (ROUT2B), which allows applications using the ring indicator to transmit data while the device is powered down. The device operates at data signaling rates up to 1 Mbit/s and an increased slew-rate range of 24 V/μs to 150 V/μs.
Flexible control options for power management are available when the serial port is inactive. The auto-powerdown feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled. If FORCEOFF is set low, both drivers and receivers (except ROUT2B) are shut off, and the supply current is reduced to 1 μA. Disconnecting the serial port or turning off the peripheral drivers causes the auto-powerdown condition to occur.
Auto-powerdown can be disabled when FORCEON and FORCEOFF are high and should be done when driving a serial mouse. With auto-powerdown enabled, the device is activated automatically when a valid signal is applied to any receiver input. The INVALID output is used to notify the user if an RS-232 signal is present at any receiver input. INVALID is high (valid data) if any receiver input voltage is greater than 2.7 V or less than -2.7 V or has been between -0.3 V and 0.3 V for less than 30 μs. INVALID is low (invalid data) if all receiver input voltages are between -0.3 V and 0.3 V for more than 30 μs.
Caratteristiche
- Operates With 3-V to 5.5-V Supply
- Always-Active Noninverting Receiver Output (ROUT2B)
- Low Standby Current ... 1 μA Typ
- External Capacitors ... 4×0.1 μF
- Accepts 5-V Logic Input With 3.3-V Supply
- Inter-Operable With SN65C3238, SN75C3238
- Supports Operation From 250 kbit/s to 1 Mbit/s
- RS-232 Bus-Pin ESD Protection Exceeds ±15 kV Using Human-Body Model (HBM)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
Applicazioni
- Battery-Powered Systems
- PDAs
- Notebooks
- Laptops
- Palmtop PCs
- Hand-Held Equipment
C139341 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SP3243EUEY-L/TR | MaxLinear | TSSOP-28 | 2,974 | $ 1.0017 | ||
| GM3243ETA | GATEMODE | TSSOP-28 | 1,885 | $ 0.6288 | ||
| ICL3243EIVZ | RENESAS | TSSOP-28 | 100 | $ 3.3454 | ||
| ST3243EBTR | ST | TSSOP-28 | 25 | $ 2.7949 | ||
| ICL3241EIVZ | RENESAS | TSSOP-28 | 9 | $ 5.2131 | ||
| TRS3243ECPWR | TI | TSSOP-28 | 179 | $ 1.585 | ||
| MAX3243CPWR | TI | TSSOP-28 | 20 | $ 3.535 | ||
| TRSF3243IPWR | TI | TSSOP-28 | 8 | $ 3.4565 | ||
| MAX3245EEUI+ | MAXIM | TSSOP-28 | 1 | $ 11.8429 | ||
| SP3243EBEY-L/TR | MaxLinear | TSSOP-28 | 3,456 | $ 0.7606 | ||
| WS3243FCY | NJGW | TSSOP-28 | 2,577 | $ 0.8855 | ||
| MAX3243EIPWR | TI | TSSOP-28 | 359 | $ 1.9963 | ||
| TRS3243EIPWR | TI | TSSOP-28 | 2 | $ 3.6792 | ||
| MAX3241EUI+ | MAXIM | TSSOP-28 | 2 | $ 18.7294 | ||
| MAX3243MPWREP | TI | TSSOP-28 | 100 | $ 4.2832 | ||
| MAX3243ECPWR | TI | TSSOP-28 | 1,150 | $ 0.7819 | ||
| MAX3243IPWR | TI | TSSOP-28 | 0 | $ 0.8963 | ||
| MAX3241EEUI+T | MAXIM | TSSOP-28 | 0 | $ 10.8597 | ||
| UM3243EEUS | Union Semiconductor | TSSOP-28 | 0 | $ 0.9784 | ||
| TRSF3243CPWR | TI | TSSOP-28 | 0 | $ 2.0553 |



