TI CDCVF2505PWR
| Manufacturer | |
| MPN | CDCVF2505PWR |
| LCSC Part # | C139337 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 3V~3.6V 200MHz 5 TSSOP-8 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Output Frequency(Max) | 200MHz | |
| Features | Built-in phase-locked loop;Spread spectrum;Multi-channel fan-out/isolation drive;Clock monitoring and failure detection | |
| Number of Outputs | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PLL clock driver for SDRAM and general-purpose applications
- Spread-spectrum clock compatible
- Operating frequency: 24 MHz to 200 MHz
- Low cycle-to-cycle jitter: <150 ps (at 66 MHz to 200 MHz)
- Distributes one clock input to a bank of five outputs (CLKOUT for input-to-output delay adjustment)
- Outputs three-state when no input clock present
- Single 3.3V supply
- Available in 8-pin TSSOP and 8-pin SOIC packages
- Power consumption <100 mA (typical) in shutdown mode
- Internal feedback loop for output-to-input clock synchronization
- On-chip 25-Ω series damping resistors
- Integrated RC PLL loop filter — no external components required
Applications
AI Translation
- Synchronous DRAM
- Industrial applications
- General-purpose zero-delay clock buffer
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7245 | $ 2.72 |
| 10+ | $ 2.2945 | $ 22.95 |
| 30+ | $ 2.0251 | $ 60.75 |
| 100+ | $ 1.7493 | $ 174.93 |
| 500+ | $ 1.6259 | $ 812.95 |
| 1,000+ | $ 1.5708 | $ 1570.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Output Frequency(Max) | 200MHz | |
| Features | Built-in phase-locked loop;Spread spectrum;Multi-channel fan-out/isolation drive;Clock monitoring and failure detection | |
| Number of Outputs | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PLL clock driver for SDRAM and general-purpose applications
- Spread-spectrum clock compatible
- Operating frequency: 24 MHz to 200 MHz
- Low cycle-to-cycle jitter: <150 ps (at 66 MHz to 200 MHz)
- Distributes one clock input to a bank of five outputs (CLKOUT for input-to-output delay adjustment)
- Outputs three-state when no input clock present
- Single 3.3V supply
- Available in 8-pin TSSOP and 8-pin SOIC packages
- Power consumption <100 mA (typical) in shutdown mode
- Internal feedback loop for output-to-input clock synchronization
- On-chip 25-Ω series damping resistors
- Integrated RC PLL loop filter — no external components required
Applications
AI Translation
- Synchronous DRAM
- Industrial applications
- General-purpose zero-delay clock buffer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



