YAGEO KNP-50JB-52-16R
| Manufacturer | YAGEOAsian Brands |
| MPN | KNP-50JB-52-16R |
| LCSC Part # | C1393140 |
| Packaging | Through Hole,D3.5xL9mm |
| Customer # | |
| Key Attributes | RES 16Ω ±5% 500mW Through Hole,D3.5xL9mm |
| Datasheet | YAGEO KNP-50JB-52-16R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 16Ω | |
| Power(Watts) | 500mW | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 16Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0427 | $ 0.04 |
| 200+ | $ 0.0166 | $ 3.32 |
| 500+ | $ 0.016 | $ 8.00 |
| 1,000+ | $ 0.0157 | $ 15.70 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 16Ω | |
| Power(Watts) | 500mW | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 16Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
C1393140 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNP-50JT-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0427 | ||
| KNP-50JR-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0431 | ||
| KNP1WSJB-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0375 | ||
| KNP1WSJT-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0364 | ||
| PNP200JR-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0733 | ||
| FKN-50JR-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0466 | ||
| FKN1WSJB-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0452 | ||
| FKN1WSJT-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0452 | ||
| FKN1WSJR-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0473 | ||
| KNP1WSJR-52-16R | YAGEO | Through Hole,D3.5xL9mm | 0 | $ 0.0377 |

