FH CBW201209U300T
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CBW201209U300T |
| LCSC Part # | C139190 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 30Ω 0805 1LN |
| Description | 30Ω@100MHz 1 Line Ferrite Bead 0805 3A 50mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,100
7,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0154 | $ 0.77 |
500+ | $ 0.0127 | $ 6.35 |
1,500+ | $ 0.0113 | $ 16.95 |
4,000+ | $ 0.0104 | $ 41.60 |
24,000+ | $ 0.0096 | $ 230.40 |
48,000+ | $ 0.0092 | $ 441.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$