FH CBW160808U121T
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CBW160808U121T |
| LCSC Part # | C139175 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0603 1LN |
| Description | 120Ω@100MHz 1 Line Ferrite Bead 0603 1A 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0041 | $ 0.41 |
1,000+ | $ 0.0031 | $ 3.10 |
4,000+ | $ 0.0027 | $ 10.80 |
8,000+ | $ 0.0025 | $ 20.00 |
48,000+ | $ 0.0022 | $ 105.60 |
Standard Packaging 4000/Full
Reel | ||