TI ADC128D818CIMTX/NOPB
| Manufacturer | |
| MPN | ADC128D818CIMTX/NOPB |
| LCSC Part # | C139062 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 12-Bit, 8-Channel, ADC System Monitor With Temperature Sensor, Internal - External Reference, and I²C Interface |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 10uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Built-in temperature sensor;Multiplexers;Soft reset;Power-on reset | |
| Resolution(Bits) | 82Hz;12 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 10uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Built-in temperature sensor;Multiplexers;Soft reset;Power-on reset | |
| Resolution(Bits) | 82Hz;12 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Introduction
The ADC128D818 I²C system monitor is designed for maximum flexibility. The system monitor can be configured for single-ended and/or pseudo-differential inputs. An onboard temperature sensor, combined with WATCHDOG window comparators, and an interrupt output pin, INT, allow easy monitoring and out-of-range alarms for every channel. A high performance internal reference is also available to provide for a complete solution in the most difficult operating conditions. The ADC128D818’s 12-bit delta-sigma ADC supports Standard Mode (Sm, 100 kbps) and Fast Mode (Fm, 400 kbps) I²C interfaces. The ADC128D818 includes a sequencer to control channel conversions and stores all converted results in independent registers for easy microprocessor retrieval. Unused channels can be shut down independently to conserve power. The ADC can use either an internal 2.56-V reference or a variable external reference. An analog filter is included on the I²C digital control lines to provide improved noise immunity. The device also includes a TIME-OUT reset function on SDA and SCL to prevent I²C bus lock-up. The ADC128D818 operates from 3-V to 5.5-V power supply voltage range, -40°C to 125°C temperature range, and the device is available in a 16-pin TSSOP package.
Features
- 12-Bit Resolution Delta-Sigma ADC
- Local Temperature Sensing
- Configurable Single-Ended and/or Pseudo-Diff. Inputs
- 2.56-V Internal VREF or Variable External VREF
- WATCHDOG Window Comparators with Status and Mask Registers of All Measured Values
- Independent Registers for Storing Measured Values
- INT Output Notifies Microprocessor of Error Event
- I²C Serial Bus Interface Compatibility
- 9 Selectable Addresses
- TIME-OUT Reset Function to Prevent I²C Bus Lock-Up
- Individual Channel Shutdown to Limit Power Consumption
- Deep Shutdown Mode to Minimize Power Consumption
- TSSOP 16-Lead Package
- ADC Resolution 12-Bit
- Supply Voltage Range 3 V to 5.5 V
- Total Unadjusted Error -0.45%/+0.2%
- Integral Non-Linearity ±1 LSb
- Differential Non-Linearity ±1 LSb
- Operating Current 0.56 mA
- Deep Shutdown Current 10 μA
- Temperature Resolution °C/LSb
- Temperature Accuracy (-40°C to 125°C) ±3°C
- Temperature Accuracy (-25°C to 100°C) ±2°C
Applications
- Communications Infrastructure
- Thermal and Hardware Server Monitors
- System Monitors
- Industrial and Medical Systems
- Electronic Test Equipment and Instrumentation
- Power Supply Monitoring and Supervision
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4781 | $ 3.48 |
| 10+ | $ 3.0212 | $ 30.21 |
| 30+ | $ 2.735 | $ 82.05 |
| 100+ | $ 2.4423 | $ 244.23 |
| 500+ | $ 2.309 | $ 1154.50 |
| 1,000+ | $ 2.2521 | $ 2252.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 10uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Built-in temperature sensor;Multiplexers;Soft reset;Power-on reset | |
| Resolution(Bits) | 82Hz;12 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 10uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Built-in temperature sensor;Multiplexers;Soft reset;Power-on reset | |
| Resolution(Bits) | 82Hz;12 | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Introduction
The ADC128D818 I²C system monitor is designed for maximum flexibility. The system monitor can be configured for single-ended and/or pseudo-differential inputs. An onboard temperature sensor, combined with WATCHDOG window comparators, and an interrupt output pin, INT, allow easy monitoring and out-of-range alarms for every channel. A high performance internal reference is also available to provide for a complete solution in the most difficult operating conditions. The ADC128D818’s 12-bit delta-sigma ADC supports Standard Mode (Sm, 100 kbps) and Fast Mode (Fm, 400 kbps) I²C interfaces. The ADC128D818 includes a sequencer to control channel conversions and stores all converted results in independent registers for easy microprocessor retrieval. Unused channels can be shut down independently to conserve power. The ADC can use either an internal 2.56-V reference or a variable external reference. An analog filter is included on the I²C digital control lines to provide improved noise immunity. The device also includes a TIME-OUT reset function on SDA and SCL to prevent I²C bus lock-up. The ADC128D818 operates from 3-V to 5.5-V power supply voltage range, -40°C to 125°C temperature range, and the device is available in a 16-pin TSSOP package.
Features
- 12-Bit Resolution Delta-Sigma ADC
- Local Temperature Sensing
- Configurable Single-Ended and/or Pseudo-Diff. Inputs
- 2.56-V Internal VREF or Variable External VREF
- WATCHDOG Window Comparators with Status and Mask Registers of All Measured Values
- Independent Registers for Storing Measured Values
- INT Output Notifies Microprocessor of Error Event
- I²C Serial Bus Interface Compatibility
- 9 Selectable Addresses
- TIME-OUT Reset Function to Prevent I²C Bus Lock-Up
- Individual Channel Shutdown to Limit Power Consumption
- Deep Shutdown Mode to Minimize Power Consumption
- TSSOP 16-Lead Package
- ADC Resolution 12-Bit
- Supply Voltage Range 3 V to 5.5 V
- Total Unadjusted Error -0.45%/+0.2%
- Integral Non-Linearity ±1 LSb
- Differential Non-Linearity ±1 LSb
- Operating Current 0.56 mA
- Deep Shutdown Current 10 μA
- Temperature Resolution °C/LSb
- Temperature Accuracy (-40°C to 125°C) ±3°C
- Temperature Accuracy (-25°C to 100°C) ±2°C
Applications
- Communications Infrastructure
- Thermal and Hardware Server Monitors
- System Monitors
- Industrial and Medical Systems
- Electronic Test Equipment and Instrumentation
- Power Supply Monitoring and Supervision
C139062 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



