LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OB OBGZ11MP product image
  • OBGZ11MP thumbnail 1
  • OBGZ11MP thumbnail 2
  • OBGZ11MP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OB OBGZ11MPRoHS

Manufacturer
OBAsian Brands
MPN
OBGZ11MP
LCSC Part #
C138870
Packaging
SOT-23-6
Customer #
Key Attributes
60kHz~70kHz 12V~26V Flyback SOT-23-6 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconOB OBGZ11MP
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0996$ 0.50
50+$ 0.0785$ 3.93
150+$ 0.068$ 10.20
500+$ 0.0601$ 30.05
3,000+$ 0.0538$ 161.40
6,000+$ 0.0506$ 303.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerOB
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Output Current-
Frequency - Switching60kHz~70kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply12V~26V
TopologyFlyback
FeaturesSoft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)80%
Working ModePWM Modulation
Feedback System-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

OBGZ11 is a highly integrated current mode PWM control IC optimized for high performance, low standby power and cost effective offline flyback converter applications. The ‘extended burst mode’ control greatly reduces the standby power consumption and helps the design easier to meet the international power conservation requirements.

Features

AI Translation
  • PWM switching frequency at normal operation is internally fixed and is trimmed to tight range.
  • At no load or light load condition, the IC operates in extended ‘burst mode’ to minimize switching loss.
  • VCC low startup current and low operating current contribute to a reliable power on startup and low standby design.
  • Offers comprehensive protection coverage with auto - recovery including Cycle - by - Cycle current limiting (OCP), over load protection (OLP), VCC under voltage lockout (UVLO), over temperature protection (OTP), and over voltage protection (OVP).
  • Excellent EMI performance is achieved with On - Bright proprietary frequency shuffling technique.
  • The tone energy at below 25KHz is minimized in the design and audio noise is eliminated during operation.
  • Offered in SOT23 - 6 package.

Applications

AI Translation
  • Printer
  • Storage power supply
  • Power Adapter