LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OB OB25134JPA product image
  • OB25134JPA thumbnail 1
  • OB25134JPA thumbnail 2
  • OB25134JPA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OB OB25134JPARoHS

Manufacturer
OBAsian Brands
MPN
OB25134JPA
LCSC Part #
C138842
Packaging
SOIC-7
Customer #
Key Attributes
High Precision CC/CV Primary-Side PWM Power Switch
Datasheetpdf iconOB OB25134JPA
In-Stock: 3,920
3,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1393$ 0.70
50+$ 0.1086$ 5.43
150+$ 0.0932$ 13.98
500+$ 0.0817$ 40.85
2,500+$ 0.0725$ 181.25
4,000+$ 0.0679$ 271.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerOB
PackagingSOIC-7
Operating Temperature-20℃~+85℃
Frequency - Switching-
Output Current-
Pd - Power Dissipation-
Voltage - Breakdown800V
Voltage - Supply5V~16V
TopologyFlyback
FeaturesConstant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection;Over Current Protection
Output Voltage-
Duty Cycle(Max)-
Working ModePFM Modulation;PWM Modulation
Feedback SystemPrimary-side feedback

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

OB2513x is a high performance offline PSR power switch for low power AC/DC charger and adapter applications. It operates in primary- side sensing and regulation. Consequently, opto- coupler and TL431 could be eliminated. Proprietary Constant Voltage (CV) and Constant Current (CC) control is integrated. In CC control, the current and output power setting can be adjusted externally by the sense resistor Rs at CS pin. In CV control, multi- mode operations are utilized to achieve high performance and high efficiency. In addition, good load regulation is achieved by the built- in cable drop compensation. Device operates in PFM in CC mode as well at large load condition and it operates in PwM with frequency reduction at light/medium load. The chip consumes very low operation current, it can achieve less than 75mW standby power. OB2513x offers comprehensive protection coverage with auto- recovery features including Cycle- by- Cycle current limiting, VDD over voltage protection, short circuit protection, built- in leading edge blanking, VDD under voltage lockout (UVLO), OTP etc. OB2513x is offered in SOP7 package.

Features

AI Translation
  • Primary- side sensing and regulation without TL431 and opto- coupler
  • High precision constant voltage and current regulation at universal AC input
  • Multi- mode PWM/PFM operation for efficiency improving
  • Good dynamic response
  • Programmable CV and CC regulation
  • Built- in line voltage and primary winding inductance compensation
  • Programmable cable drop compensation
  • No need for control loop compensation
  • Audio noise free operation
  • Internal BJT switch
  • Built- in leading edge blanking (LEB)
  • Comprehensive protection coverage with auto- recovery
  • VDD over voltage protection
  • VDD under voltage lockout with hysteresis (UVLO)
  • Cycle- by- cycle current limiting
  • Feedback loop open protection
  • Output short circuit protection
  • Over temperature protection (OTP)

Applications

AI Translation
  • Low Power AC/DC offline SMPS for
  • Cell Phone Charger
  • Digital Cameras Charger
  • Small Power Adapter
  • Auxiliary Power for PC, TV etc.
  • Linear Regulator/RCC Replacement