OB OB2502PCPA
| Manufacturer | OBAsian Brands |
| MPN | OB2502PCPA |
| LCSC Part # | C138834 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High Precision CC/CV Primary-Side Power Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 2A | |
| Frequency - Switching | 110kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 8V~25V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PFM Modulation;PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OB2502P is a high performance offline PSR power switch for low power AC/DC charger and adapter applications. It operates in primary-side sensing and regulation. Consequently, opto-coupler and TL431 could be eliminated. Proprietary Constant Voltage (CV) and Constant Current (CC) control is integrated. OB2502P is a cost effective PSR power switch optimized for off-line low power AC/DC applications including battery chargers. It operates in primary side sensing and regulation, thus opto-coupler and TL431 are not required. Proprietary built-in CV and CC control can achieve high precision CC/CV control meeting most charger application requirements.
Features
- Primary-side sensing and regulation without TL431 and opto-coupler
- High precision constant voltage and current regulation at universal AC input
- Multi-mode PWM/PFM operation for efficiency improving
- Integrated 2A 650V MOSFET
- Good dynamic response with synchronous rectifier application
- Programmable CV and CC regulation
- Built-in primary winding inductance compensation
- Programmable cable drop compensation
- No need for control loop compensation
- Audio noise free operation
- Built-in leading edge blanking (LEB)
- Ultra low start-up current and low operating current
- Comprehensive protection coverage with auto-recovery
- On-chip OTP
- VDD over voltage protection
- VDD under voltage lockout with hysteresis (UVLO)
- Cycle-by-Cycle current limiting
- Feedback loop open protection
- Output short circuit protection
Applications
- Cell Phone Charger
- Digital Cameras Charger
- Small Power Adapter
- Auxiliary Power for PC, TV etc.
- Linear Regulator/RCC Replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3208 | $ 1.60 |
| 50+ | $ 0.2529 | $ 12.65 |
| 150+ | $ 0.2238 | $ 33.57 |
| 500+ | $ 0.1875 | $ 93.75 |
| 2,500+ | $ 0.1714 | $ 428.50 |
| 4,000+ | $ 0.1617 | $ 646.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Output Current | 2A | |
| Frequency - Switching | 110kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 8V~25V | |
| Topology | Flyback | |
| Features | Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Primary-side feedback | |
| Working Mode | PFM Modulation;PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
OB2502P is a high performance offline PSR power switch for low power AC/DC charger and adapter applications. It operates in primary-side sensing and regulation. Consequently, opto-coupler and TL431 could be eliminated. Proprietary Constant Voltage (CV) and Constant Current (CC) control is integrated. OB2502P is a cost effective PSR power switch optimized for off-line low power AC/DC applications including battery chargers. It operates in primary side sensing and regulation, thus opto-coupler and TL431 are not required. Proprietary built-in CV and CC control can achieve high precision CC/CV control meeting most charger application requirements.
Features
- Primary-side sensing and regulation without TL431 and opto-coupler
- High precision constant voltage and current regulation at universal AC input
- Multi-mode PWM/PFM operation for efficiency improving
- Integrated 2A 650V MOSFET
- Good dynamic response with synchronous rectifier application
- Programmable CV and CC regulation
- Built-in primary winding inductance compensation
- Programmable cable drop compensation
- No need for control loop compensation
- Audio noise free operation
- Built-in leading edge blanking (LEB)
- Ultra low start-up current and low operating current
- Comprehensive protection coverage with auto-recovery
- On-chip OTP
- VDD over voltage protection
- VDD under voltage lockout with hysteresis (UVLO)
- Cycle-by-Cycle current limiting
- Feedback loop open protection
- Output short circuit protection
Applications
- Cell Phone Charger
- Digital Cameras Charger
- Small Power Adapter
- Auxiliary Power for PC, TV etc.
- Linear Regulator/RCC Replacement
C138834 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



