LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
OB OB2362DMP product image
  • OB2362DMP thumbnail 1
  • OB2362DMP thumbnail 2
  • OB2362DMP thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

OB OB2362DMP

Producent
OBAsian Brands
Nr części prod.
OB2362DMP
Nr LCSC
C138830
Opak.
SOT-23-6
Numer Klienta
Klucz. cechy
Multi-Mode PWM Controller
Karta KatalogowaOB OB2362DMP
Zgodność z RoHS1 dokumentów dostępnych
Na stanie: 830
830 W magazynie, wysyłka natychmiastowa
Minimum: 5Wielokrotność: 5Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
5+$ 0.1823$ 0.91
50+$ 0.138$ 6.90
150+$ 0.1191$ 17.87
500+$ 0.0954$ 47.70
3,000+$ 0.0848$ 254.40
6,000+$ 0.0785$ 471.00
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ProducentOB
Opak.SOT-23-6
Operating Temperature-40℃~+85℃
Output Current-
Frequency - Switching60kHz~70kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply12V~26V
TopologyFlyback
FeaturesSoft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection;Short Circuit Protection
Output Voltage-
Duty Cycle(Max)80%
Working ModePWM Modulation;QR
Feedback SystemSecondary-Side Feedback

Opis

Tłumaczenie AI

OB2362D is a highly integrated current mode PWM control IC optimized for high performance, low standby power and cost effective offline flyback converter applications. The ‘extended burst mode’ control greatly reduces the standby power consumption and helps the design easier to meet the international power conservation requirements.

Funkcje

Tłumaczenie AI
  • At full loading, the IC operates in fixed frequency (65KHz) mode.
  • When the loading goes low, it operates in Green mode with valley switching for high power conversion efficiency.
  • When the load is very small, the IC operates in ‘Extended Burst Mode’ to minimize the standby power loss.
  • VCC low startup current and low operating current contribute to a reliable power on startup and low standby design.
  • Offers comprehensive protection coverage with auto - recovery including Cycle - by - Cycle current limiting (OCP), over load protection (OLP), VCC under voltage lockout (UVLO), over temperature protection (OTP), and over voltage protection (OVP).
  • Excellent EMI performance is achieved with On - Bright proprietary frequency shuffling technique.
  • The tone energy at below 23KHz is minimized in the design and audio noise is eliminated during operation.
  • Offered in SOT23 - 6 package.

Zastosowania

Tłumaczenie AI
  • Offline AC/DC flyback converter for General power supply
  • Power Adapter