TE Connectivity LR2F30R
| Manufacturer | |
| MPN | LR2F30R |
| LCSC Part # | C1387570 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 30Ω ±1% 0.75W Through Hole |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 30Ω | |
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0539 | $ 0.05 |
| 200+ | $ 0.0209 | $ 4.18 |
| 500+ | $ 0.0202 | $ 10.10 |
| 1,000+ | $ 0.0198 | $ 19.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 30Ω | |
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H4P30RFZA | TE Connectivity | Through Hole | 0 | $ 0.3393 | ||
| H4P30RFCA | TE Connectivity | Through Hole | 0 | $ 0.41 | ||
| Y001130R0000F9L | VISHAY | Through Hole | 0 | $ 11.573 | ||
| Y144130R0000F9L | VISHAY | Through Hole | 0 | $ 14.6275 | ||
| Y010130R0000F9L | VISHAY | Through Hole | 0 | $ 13.8959 | ||
| CPW0530R00FB14 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPWN2030R00FE013 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| Y144130R0000T9L | VISHAY | Through Hole | 0 | $ 33.7681 |

