LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS74401RGWR product image
  • TPS74401RGWR thumbnail 1
  • TPS74401RGWR thumbnail 2
  • TPS74401RGWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS74401RGWRRoHS

Manufacturer
MPN
TPS74401RGWR
LCSC Part #
C138728
Packaging
VQFN-20-EP(5x5)
Customer #
Key Attributes
Low input voltage (0.8V), low noise, high PSRR, adjustable ultra-low dropout regulator
Datasheetpdf iconTI TPS74401RGWR
In-Stock: 1,364
1,364 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2488$ 1.25
10+$ 1.0404$ 10.40
30+$ 0.9362$ 28.09
100+$ 0.8336$ 83.36
500+$ 0.718$ 359.00
1,000+$ 0.6871$ 687.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVQFN-20-EP(5x5)
Output Voltage800mV~3.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current3A
Output TypeAdjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS74401 low-dropout (LDO) linear regulators provide an easy-to-use robust power-management solution for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature, and process. The TPS74401 family of LDOs is stable without an output capacitor or with ceramic output capacitors. The device family is fully specified from TJ = -40°C to 125°C. The TPS74401 is offered in two 20-pin small VQFN packages (a 5-mm × 5-mm RGW and a 3.5-mm × 3.5-mm RGR package), yielding a highly compact total solution size. For applications that require additional power dissipation, the DDPAK (KTW) package is also available.

Features

AI Translation
  • Input Voltage Range: 1.1 V to 5.5 V
  • Soft-Start (SS) Pin Provides a Linear Startup With Ramp Time Set by External Capacitor
  • 1% Accuracy Over Line, Load, and Temperature
  • Supports Input Voltages as Low as 0.9 V With External Bias Supply
  • Adjustable Output: 0.8 V to 3.6 V
  • Ultra-Low Dropout: 115 mV at 3.0 A (typical)
  • Stable With Any or No Output Capacitor
  • Excellent Transient Response
  • Open-Drain Power-Good (VQFN Only)
  • Packages: 5.mm×5.mm×1.mm or QFN (RGW), 3.5-mm×3.5-mm QFN (RGR), and DDPAK

Applications

AI Translation
  • FPGA Applications
  • DSP Core and I/O Voltages Post-Regulation Applications
  • Applications With Special Start-Up Time or Sequencing Requirements
  • Hot-Swap and Inrush Controls