TI TPS65261RHBR
| Manufacturer | |
| MPN | TPS65261RHBR |
| LCSC Part # | C138722 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | TPS65261 4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous Step-Down Converter |
| Description | 2MHz Step-down type Adjustable VQFN-32-EP(5x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,701
7,701
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.4656 | $ 1.47 |
10+ | $ 1.2337 | $ 12.34 |
30+ | $ 1.1073 | $ 33.22 |
100+ | $ 0.963 | $ 96.30 |
500+ | $ 0.8998 | $ 449.90 |
1,000+ | $ 0.8706 | $ 870.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$