TDK CLF7045NIT-330M-D
| Manufacturer | |
| Mfr. Part # | CLF7045NIT-330M-D |
| LCSC Part # | C138629 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 33uH 116.4mΩ SMD |
| Description | 33uH 1.6A SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5807 $ 0.5517 | $ 0.55 |
10+ | $ 0.4546 $ 0.4319 | $ 4.32 |
30+ | $ 0.4017 $ 0.3817 | $ 11.45 |
100+ | $ 0.3347 $ 0.3180 | $ 31.80 |
500+ | $ 0.3036 $ 0.2885 | $ 144.25 |
1,000+ | $ 0.2865 $ 0.2722 | $ 272.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$