LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI AD823AARZ-R7 product image
  • AD823AARZ-R7 thumbnail 1
  • AD823AARZ-R7 thumbnail 2
  • AD823AARZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD823AARZ-R7RoHS

Manufacturer
MPN
AD823AARZ-R7
LCSC Part #
C138538
Packaging
SOIC-8
Customer #
Key Attributes
Dual-channel, 17 MHz rail-to-rail FET input amplifier
Datasheetpdf iconADI AD823AARZ-R7
In-Stock: 784
784 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7219$ 4.2970$ 4.30
10+$ 4.1232$ 3.7522$ 37.52
30+$ 3.7678$ 3.4287$ 102.86
100+$ 3.1853$ 2.8987$ 289.87
500+$ 3.0198$ 2.7481$ 1374.05
1,000+$ 2.9451$ 2.6801$ 2680.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage700uV
Slew Rate30V/us
Input Offset Current(Ios)20pA
FeaturesHigh capacitive load driving;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)73dB
Ib - Input Bias Current25pA
Output Current40mA
Noise density(eN)14nV/√Hz@10kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current5.1mA
Gain Bandwidth Product17MHz
Dual Supply-18V~-1.5V;1.5V~18V
Rail to RailRail-to-rail output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD823A is a dual, precision, 17 MHz, JFET input op amp fabricated on a complementary bipolar (XFCB) process. It operates from 3 V to 36 V single-supply or ±1.5 V to ±18 V dual-supply rails. It features single-supply capability with an input voltage range that extends below ground in single-supply mode. With IOUT ≤ 100 μA, the output voltage swing extends to within 20 mV of either supply rail, providing excellent output dynamic range. It also offers 40 mA linear output current and 0.5 V rail capability.

DC precision performance includes a maximum offset voltage of 700 μV, offset voltage drift of 1 μV/°C, typical input bias current of 0.3 pA, and source impedances up to 1 GΩ. The AD823A provides 17 MHz −3 dB bandwidth, 30 V/μs slew rate, and low supply current of only 2.6 mA per amplifier. At 20 kHz, it also features low input voltage noise of 14 nV/√Hz and SFDR of −108 dB. The AD823A has low input capacitance (0.6 pF differential and 1.3 pF common-mode), and as a follower can directly drive capacitive loads exceeding 500 pF. This characteristic allows the amplifier to handle a wide range of load conditions.

The combination of AC and DC performance, along with excellent load drive capability, makes this amplifier highly versatile and well suited for applications such as ADC drivers, high-speed active filters, and other low voltage, high dynamic range systems.

The AD823A features an industrial temperature range of −40°C to +85°C and is available in 8-lead SOIC and 8-lead MSOP packages.

Features

AI Translation
  • Single-supply rail-to-rail output swing
  • Input voltage range extends 3 V below ground; 3 V to 36 V single-supply operation
  • High load drive capability: 470 pF capacitive load drive (G = +1, 5% overshoot)
  • Linear output current: 40 mA (0.5 V supply voltage)
  • Excellent AC performance: 2.6 mA amplifier
  • -3 dB bandwidth: 17 MHz (G = +1)
  • 0.07% settling time: 325 ns (2 V step)
  • Slew rate: 30 V/μs
  • Low distortion: -108 dBc (20 kHz, G = -7, RL = 2 kΩ)
  • Good DC performance
  • Input offset voltage: 700 μV (maximum)
  • Offset voltage drift: 1 μV/°C
  • Input bias current: 25 pA (maximum)
  • Low noise: 14 nV/√Hz (10 kHz)
  • No phase inversion up to the supply rails

Applications

AI Translation
  • Photodiode preamplifier
  • Active filter
  • 12-bit to 16-bit data acquisition systems
  • Medical instrumentation
  • Precision instrumentation