LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV3401IDBVR product image
  • TLV3401IDBVR thumbnail 1
  • TLV3401IDBVR thumbnail 2
  • TLV3401IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV3401IDBVRRoHS

Manufacturer
MPN
TLV3401IDBVR
LCSC Part #
C138521
Packaging
SOT-23-5
Customer #
Key Attributes
Nanopower, Open-Drain Output Comparators
Datasheetpdf iconTI TLV3401IDBVR
In-Stock: 1,151
1,151 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3465$ 1.35
10+$ 1.1104$ 11.10
30+$ 0.9818$ 29.45
100+$ 0.8353$ 83.53
500+$ 0.7164$ 358.20
1,000+$ 0.6871$ 687.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOT-23-5
Output TypeOpen-drain
Quiescent Current470nA
Output ModeCMOS;TTL
Propagation Delay Time55us
Operating Temperature-40℃~+125℃
Features-
Dual Supply1.35V~8V;-8V~-1.35V
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)76dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage250uV
Ib - Input Bias Current80pA
Maximum Power Supply Range (Vdd-Vss)16V
Number of Channels1
Input Offset Voltage Drift(Vos TC)3uV/℃
Input Offset Current(Ios)20pA
Single Supply2.7V~16V
Response Time (tr)5us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV340x is a family of nanopower comparators with only 470 nA per channel supply current, which makes this device ideal for battery-powered and wireless handset applications. The TLV340x has a minimum operating supply voltage of 2.7 V over the extended industrial temperature range (TA = -40°C to +125°C), while having an input common-mode range of -0.1 to VCC + 5 V. The low supply current makes it an ideal choice for battery-powered portable applications where quiescent current is the primary concern. Reverse battery protection guards the amplifier from an overcurrent condition due to improper battery installation. For harsh environments, the inputs can be taken 5 V above the positive supply rail without damage to the device. All members are available in PDIP and SOIC with the single versions in the small SOT-23 package, dual versions in the VSSOP package, and quad versions in the TSSOP package.

Features

AI Translation
  • Low Supply Current: 470 nA Per Channel
  • Input Common-Mode Range Exceeds the Rails: -0.1 V to VCC + 5 V
  • Supply Voltage Range: 2.5 V to 16 V
  • Reverse Battery Protection Up to 18 V
  • Open-Drain CMOS Output Stage
  • Specified Temperature Range:
    • Commercial Grade: 0°C to +70°C
    • Industrial Grade: -40°C to +125°C
  • Ultra-Small Packaging:
    • 5-Pin SOT-23 (TLV3401)
    • 8-Pin MSOP (TLV3402)
  • Universal Op Amp EVM

Applications

AI Translation
  • Portable Medical Equipment
  • Wireless Security Systems
  • Remote Control Systems
  • Handheld Instruments
  • Ultra-Low Power Systems