LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM2903DMR2G product image
  • LM2903DMR2G thumbnail 1
  • LM2903DMR2G thumbnail 2
  • LM2903DMR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LM2903DMR2GRoHS

Manufacturer
MPN
LM2903DMR2G
LCSC Part #
C138472
Packaging
MSOP-8
Customer #
Key Attributes
Low Offset Voltage Dual Comparators
Datasheetpdf icononsemi LM2903DMR2G
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2232$ 1.12
50+$ 0.173$ 8.65
150+$ 0.1515$ 22.73
500+$ 0.1247$ 62.35
2,500+$ 0.0904$ 226.00
4,000+$ 0.0832$ 332.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufactureronsemi
PackagingMSOP-8
Output Type-
Quiescent Current400uA
Output ModeTTL;CMOS
Propagation Delay Time300ns
Operating Temperature-40℃~+125℃
FeaturesESD protection
Dual Supply1V~18V;-18V~-1V
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current20nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)5nA
Response Time (tr)1.5us
Single Supply2V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM393 series are dual independent precision voltage comparators capable of single or split supply operation. These devices are designed to permit a common mode range−to−ground level with single supply operation. Input offset voltage specifications as low as 2.0 mV make this device an excellent selection for many applications in consumer, automotive, and industrial electronics.

Features

AI Translation
  • Wide Single−Supply Range: 2.0 Vdc to 36 Vdc
  • Split−Supply Range: ±1.0 Vdc to ±18 Vdc
  • Very Low Current Drain Independent of Supply Voltage: 0.4 mA
  • Low Input Bias Current: 25 nA
  • Low Input Offset Current: 5.0 nA
  • Low Input Offset Voltage: 5.0 mV (max) LM293/393
  • Input Common Mode Range to Ground Level
  • Differential Input Voltage Range Equal to Power Supply Voltage
  • Output Voltage Compatible with DTL, ECL, TTL, MOS, and CMOS Logic Levels
  • ESD Clamps on the Inputs Increase the Ruggedness of the Device without Affecting Performance
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant