CCO(Chian Chia Elec) 200W-45Ω±5%
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | 200W-45Ω±5% |
| LCSC Part # | C138363 |
| Package | SMD |
| Customer # | |
| Key Attributes | RES CHAS MNT 45Ω ±5% 200W |
| Description | 200W 45Ω ±5% SMD Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.3283 | $ 6.33 |
10+ | $ 5.4455 | $ 54.46 |
30+ | $ 4.9085 | $ 147.26 |
100+ | $ 4.4571 | $ 445.71 |
500+ | $ 4.3989 | $ 2199.45 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$