LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity LR1F47R product image
  • LR1F47R thumbnail 1
  • LR1F47R thumbnail 2
  • LR1F47R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity LR1F47RRoHS

Manufacturer
MPN
LR1F47R
LCSC Part #
C1379371
Packaging
Through Hole
Customer #
Key Attributes
RES 47Ω ±1% 600mW Through Hole
Datasheetpdf iconTE Connectivity LR1F47R
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0315$ 0.32
100+$ 0.0309$ 3.09
300+$ 0.0306$ 9.18
1,000+$ 0.0302$ 30.20
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance47Ω
Power(Watts)600mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging8000
Sales UnitPiece