YAGEO FMP100JT-52-15K
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | FMP100JT-52-15K |
| LCSC Part # | C1379222 |
| Package | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 15kΩ ±5% 1W Through Hole,D2.4xL6.3mm |
| Description | 15kΩ 1W Metal Film Resistor ±100ppm/℃ ±5% Through Hole,D2.4xL6.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole,D2.4xL6.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
14,320
14,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0289 | $ 0.58 |
200+ | $ 0.0232 | $ 4.64 |
600+ | $ 0.02 | $ 12.00 |
5,000+ | $ 0.0181 | $ 90.50 |
10,000+ | $ 0.0165 | $ 165.00 |
20,000+ | $ 0.0156 | $ 312.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$