YAGEO RC0402JR-07680KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0402JR-07680KL |
| LCSC Part # | C137850 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 680kΩ ±5% 62.5mW 0402 |
| Datasheet | YAGEO RC0402JR-07680KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 680kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 20,000
20,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.001 | $ 0.10 |
| 1,000+ | $ 0.0008 | $ 0.80 |
| 3,000+ | $ 0.0007 | $ 2.10 |
| 10,000+ | $ 0.0006 | $ 6.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 680kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 680kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C137850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402JR-07680KL | YAGEO | 0402 | 3,400 | $ 0.0022 | ||
| RC0402FR-07680KL | YAGEO | 0402 | 743,900 | $ 0.0041 | ||
| AC0402FR-07680KL | YAGEO | 0402 | 60,700 | $ 0.003 | ||
| RC0402DR-07680KL | YAGEO | 0402 | 19,100 | $ 0.0052 | ||
| AA0402JR-07680KL | YAGEO | 0402 | 0 | $ 0.0041 | ||
| AF0402FR-07680KL | YAGEO | 0402 | 0 | $ 0.0035 | ||
| AC0402JR-13680KL | YAGEO | 0402 | 0 | $ 0.0061 | ||
| RC0402JR-13680KL | YAGEO | 0402 | 0 | $ 0.005 | ||
| RC0402JR-07680KP | YAGEO | 0402 | 0 | $ 0.0094 | ||
| AF0402JR-07680KL | YAGEO | 0402 | 0 | $ 0.0142 | ||
| AF0402DR-07680KL | YAGEO | 0402 | 0 | $ 0.0139 | ||
| RC0402FR-07680KP | YAGEO | 0402 | 0 | $ 0.0123 |



