LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators X322516MLB4SI product image
  • X322516MLB4SI thumbnail 1
  • X322516MLB4SI thumbnail 2
  • X322516MLB4SI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators X322516MLB4SIRoHS

Manufacturer
MPN
X322516MLB4SI
LCSC Part #
C13738
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 16MHz 9pF SMD
Datasheetpdf iconYXC Crystal Oscillators X322516MLB4SI
In-Stock: 55,470
55,470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0935$ 0.47
50+$ 0.0745$ 3.73
150+$ 0.0647$ 9.71
500+$ 0.0566$ 28.30
3,000+$ 0.0501$ 150.30
6,000+$ 0.0482$ 289.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Equivalent Series Resistance(ESR)50Ω
Normal temperature Frequency Tolerance±10ppm
Frequency16MHz

Features

AI Translation
  • Dimensions: 3.20x2.50x0.70 mm
  • Standard Frequency: 8~64 MHz
  • High accuracy and frequency stability
  • Reduced EMI

Applications

AI Translation
  • IoT
  • Smart wearables
  • Communications