YAGEO RC1206FR-072R7L
| Manufacturer | YAGEOAsian Brands |
| MPN | RC1206FR-072R7L |
| LCSC Part # | C137325 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.7Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 5,680
5,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0231 | $ 4.62 |
| 600+ | $ 0.0205 | $ 12.30 |
| 5,000+ | $ 0.0188 | $ 94.00 |
| 10,000+ | $ 0.0174 | $ 174.00 |
| 20,000+ | $ 0.0167 | $ 334.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C137325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-072R7L | YAGEO | 1206 | 50 | $ 0.0165 | ||
| AA1206FR-072R7L | YAGEO | 1206 | 0 | $ 0.0443 | ||
| RC1206FR-102R7L | YAGEO | 1206 | 0 | $ 0.0084 | ||
| RC1206FR-072R7P | YAGEO | 1206 | 0 | $ 0.0466 | ||
| RC1206FR-132R7L | YAGEO | 1206 | 0 | $ 0.0365 | ||
| AF1206FR-072R7L | YAGEO | 1206 | 0 | $ 0.0444 | ||
| AR1206FR-072R7L | YAGEO | 1206 | 0 | $ 0.1028 | ||
| SR1206FR-072R7L | YAGEO | 1206 | 0 | $ 0.0465 | ||
| RC1206FR-7W2R7L | YAGEO | 1206 | 0 | $ 0.0252 | ||
| SR1206FR-7W2R7L | YAGEO | 1206 | 0 | $ 0.1281 | ||
| SR1206FR-7T2R7L | YAGEO | 1206 | 0 | $ 0.3075 |



