LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-07976RL product image
  • RC1206FR-07976RL thumbnail 1
  • RC1206FR-07976RL thumbnail 2
  • RC1206FR-07976RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-07976RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-07976RL
LCSC Part #
C137221
Packaging
1206
Customer #
Key Attributes
RES 976Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO RC1206FR-07976RL
In-Stock: 4,600
4,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0064$ 0.64
1,000+$ 0.0055$ 5.50
5,000+$ 0.005$ 25.00
10,000+$ 0.0046$ 46.00
50,000+$ 0.0044$ 220.00
100,000+$ 0.0042$ 420.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance976Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece