LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206JR-07220KL product image
  • RC1206JR-07220KL thumbnail 1
  • RC1206JR-07220KL thumbnail 2
  • RC1206JR-07220KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206JR-07220KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206JR-07220KL
LCSC Part #
C137177
Packaging
1206
Customer #
Key Attributes
RES 220kΩ ±5% 250mW 1206
Datasheetpdf iconYAGEO RC1206JR-07220KL
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0057$ 0.57
1,000+$ 0.0048$ 4.80
5,000+$ 0.0043$ 21.50
10,000+$ 0.004$ 40.00
50,000+$ 0.0037$ 185.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance220kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece