TI OPA333AIDR
| Manufacturer | |
| MPN | OPA333AIDR |
| LCSC Part # | C13717 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | OPAx333 1.8V micropower CMOS operational amplifier zero-drift series |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 70pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Features | Zero drift / auto-zero;Built-in compensation;Overvoltage protection;ESD protection;Reverse-phase input protection | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 70pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Features | Zero drift / auto-zero;Built-in compensation;Overvoltage protection;ESD protection;Reverse-phase input protection | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The CMOS OPAx333 series operational amplifiers use proprietary auto-calibration technology to provide extremely low offset voltage (10 μV, maximum) and achieve near-zero drift over time and temperature changes. These high-precision, low quiescent current micro-amplifiers offer high-impedance inputs (common-mode range extends 100 mV beyond the supply rails) and rail-to-rail outputs (swing within 50 mV of the supply rails). They can operate from single or dual supplies as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V). These devices are optimized for low-voltage, single-supply operation. The OPAx333 series provides excellent CMRR without the crossover associated with traditional complementary input stages. This design delivers excellent performance when driving analog-to-digital converters (ADCs) without degrading differential linearity. The OPA333 (single-channel version) is available in 5-pin SOT-23, SOT, and 8-pin SOIC packages, while the OPA2333 (dual-channel version) is available in 8-pin VSON, SOIC, and VSSOP packages. All versions are specified for operation from -40°C to 125°C.
Features
- Low offset voltage: 10μV (max)
- Zero drift: 0.05μV/°C (max)
- 0.01Hz to 10Hz noise: 1.1μVPP
- Quiescent current: 17μA
- Single-supply operation
- Supply voltage: 1.8V to 5.5V
- Rail-to-rail input/output
- Miniature packages: SC70 and SOT23
Applications
- Sensors
- Temperature measurement
- Electronic scales
- Medical instrumentation
- Battery-powered instruments
- Handheld test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0192 | $ 2.02 |
| 10+ | $ 1.696 | $ 16.96 |
| 30+ | $ 1.5197 | $ 45.59 |
| 100+ | $ 1.2226 | $ 122.26 |
| 500+ | $ 1.1345 | $ 567.25 |
| 1,000+ | $ 1.0937 | $ 1093.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 70pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Features | Zero drift / auto-zero;Built-in compensation;Overvoltage protection;ESD protection;Reverse-phase input protection | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 70pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Features | Zero drift / auto-zero;Built-in compensation;Overvoltage protection;ESD protection;Reverse-phase input protection | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The CMOS OPAx333 series operational amplifiers use proprietary auto-calibration technology to provide extremely low offset voltage (10 μV, maximum) and achieve near-zero drift over time and temperature changes. These high-precision, low quiescent current micro-amplifiers offer high-impedance inputs (common-mode range extends 100 mV beyond the supply rails) and rail-to-rail outputs (swing within 50 mV of the supply rails). They can operate from single or dual supplies as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V). These devices are optimized for low-voltage, single-supply operation. The OPAx333 series provides excellent CMRR without the crossover associated with traditional complementary input stages. This design delivers excellent performance when driving analog-to-digital converters (ADCs) without degrading differential linearity. The OPA333 (single-channel version) is available in 5-pin SOT-23, SOT, and 8-pin SOIC packages, while the OPA2333 (dual-channel version) is available in 8-pin VSON, SOIC, and VSSOP packages. All versions are specified for operation from -40°C to 125°C.
Features
- Low offset voltage: 10μV (max)
- Zero drift: 0.05μV/°C (max)
- 0.01Hz to 10Hz noise: 1.1μVPP
- Quiescent current: 17μA
- Single-supply operation
- Supply voltage: 1.8V to 5.5V
- Rail-to-rail input/output
- Miniature packages: SC70 and SOT23
Applications
- Sensors
- Temperature measurement
- Electronic scales
- Medical instrumentation
- Battery-powered instruments
- Handheld test equipment
C13717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OPA333AID | TI | SOIC-8 | 159 | $ 2.5644 | ||
| TLV333IDR | TI | SOIC-8 | 83 | $ 1.0688 | ||
| OPA333AIDR(UMW) | UMW | SOP-8 | 5,955 | $ 0.23 | ||
| TP5532-SR | 3PEAK | SOIC-8 | 4,360 | $ 1.3058 | ||
| OPA330AIDR | TI | SOIC-8 | 145 | $ 3.4801 | ||
| OPA317M/TR | HGSEMI | SOP-8 | 2,480 | $ 0.3366 | ||
| OPA317IDR | TI | SOIC-8 | 205 | $ 0.5518 | ||
| CBM8333AS8 | Corebai Microelectronics | SOP-8 | 0 | $ 1.0059 |


