TE Connectivity CFR25J100R
| Manufacturer | |
| MPN | CFR25J100R |
| LCSC Part # | C1371636 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 0.333W Through Hole |
| Description | 100Ω ±5% 333mW Through Hole Carbon Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
130
130
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0259 | $ 0.26 |
100+ | $ 0.0254 | $ 2.54 |
300+ | $ 0.025 | $ 7.50 |
1,000+ | $ 0.0247 | $ 24.70 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$