VISHAY AC03000002009JAC00
| Manufacturer | |
| Mfr. Part # | AC03000002009JAC00 |
| LCSC Part # | C1369603 |
| Package | Through Hole,D4.8xL13mm |
| Customer # | |
| Key Attributes | RES 20Ω ±5% 3W Through Hole,D4.8xL13mm |
| Description | Wirewound Resistor 20Ω 3W -80ppm/℃~-10ppm/℃ ±5% Through Hole,D4.8xL13mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D4.8xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
191 
191
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4373 $ 0.4155 | $ 0.42 |
10+ | $ 0.3446 $ 0.3274 | $ 3.27 |
30+ | $ 0.3045 $ 0.2893 | $ 8.68 |
100+ | $ 0.2566 $ 0.2438 | $ 24.38 |
500+ | $ 0.2334 $ 0.2218 | $ 110.90 |
1,000+ | $ 0.221 $ 0.2100 | $ 210.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$