VISHAY LTO150F1R000JTE3
| Manufacturer | |
| Mfr. Part # | LTO150F1R000JTE3 |
| LCSC Part # | C1369120 |
| Package | TO-247-2 |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 150W TO-247-2 |
| Description | Thick Film Resistor 1Ω 150W ±350ppm/℃ ±5% TO-247-2 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | TO-247-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.2447 | $ 15.24 |
10+ | $ 14.5814 | $ 145.81 |
30+ | $ 13.4309 | $ 402.93 |
100+ | $ 12.4274 | $ 1242.74 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$