TE Connectivity SBCH41R0J
| Manufacturer | |
| MPN | SBCH41R0J |
| LCSC Part # | C1367988 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 4W Through Hole |
| Datasheet | TE Connectivity SBCH41R0J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 4W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4018 | $ 0.40 |
| 200+ | $ 0.1555 | $ 31.10 |
| 500+ | $ 0.1501 | $ 75.05 |
| 1,000+ | $ 0.1474 | $ 147.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 4W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBCH61R0J | TE Connectivity | Through Hole | 0 | $ 0.6437 | ||
| TWW5J1R0 | Ohmite | Through Hole | 0 | $ 0.7799 | ||
| TWW5J1R0E | Ohmite | Through Hole | 0 | $ 0.3298 | ||
| TWW10J1R0E | Ohmite | Through Hole | 0 | $ 0.7621 | ||
| TWW15J1R0E | Ohmite | Through Hole | 0 | $ 1.1801 | ||
| TWW20J1R0E | Ohmite | Through Hole | 0 | $ 1.3343 | ||
| CPR051R000JE31 | VISHAY | Through Hole | 0 | $ 1.0512 | ||
| CPR051R000JE14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR051R000JB14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR071R000JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR101R000JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR151R000JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR201R000JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR201R000JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| SQMW51R0J | TE Connectivity | Through Hole | 0 | $ 0.2265 | ||
| EP4WSS1R0J | TE Connectivity | Axial | 0 | $ 0.1852 | ||
| SQMW71R0J | TE Connectivity | Through Hole | 0 | $ 0.2557 | ||
| SQZW201R0J | TE Connectivity | Through Hole | 0 | $ 0.7264 | ||
| CP00101R000JB31 | VISHAY | Through Hole | 0 | $ 1.0342 | ||
| AC05AT0001008JAC00 | VISHAY | Through Hole | 0 | $ 0.3774 |

