LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity SBL4R005J product image
Images for reference only

TE Connectivity SBL4R005JRoHS

Manufacturer
MPN
SBL4R005J
LCSC Part #
C1367463
Packaging
Through Hole
Customer #
Key Attributes
RES 5mΩ ±5% 4W Through Hole
Datasheetpdf iconTE Connectivity SBL4R005J
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2717$ 2.27
200+$ 0.9071$ 181.42
500+$ 0.8767$ 438.35
1,000+$ 0.8607$ 860.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance5mΩ
Power(Watts)4W
TypeCurrent Sense Resistor
Temperature Coefficient±950ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece