Korean Hroparts Elec K9-1267B-L
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K9-1267B-L |
| LCSC Part # | C136688 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 100mA 30V |
| Description | Switch SPDT Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1647 | $ 0.82 |
50+ | $ 0.1313 | $ 6.57 |
150+ | $ 0.117 | $ 17.55 |
1,000+ | $ 0.0912 | $ 91.20 |
2,000+ | $ 0.0832 | $ 166.40 |
5,000+ | $ 0.0785 | $ 392.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$