TI LMR16030SDDAR
| Manufacturer | |
| Mfr. Part # | LMR16030SDDAR |
| LCSC Part # | C136648 |
| Package | SO-8-EP |
| Customer # | |
| Key Attributes | 60V 3A Step-Down Converter |
| Description | 2.5MHz Buck Adjustable 800mV~50V 3A 4.3V~60V SO-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SO-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
23,915
23,915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5716 | $ 0.57 |
10+ | $ 0.4544 | $ 4.54 |
30+ | $ 0.3982 | $ 11.95 |
100+ | $ 0.3468 | $ 34.68 |
500+ | $ 0.3115 | $ 155.75 |
1,000+ | $ 0.3035 | $ 303.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$