LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C3308FCT00 product image
Images for reference only

VISHAY MRS25000C3308FCT00RoHS

Manufacturer
MPN
MRS25000C3308FCT00
LCSC Part #
C1366359
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 3.3Ω ±1% 0.6W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MRS25000C3308FCT00
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.078$ 0.39
50+$ 0.0761$ 3.81
150+$ 0.0748$ 11.22
500+$ 0.0735$ 36.75
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance3.3Ω
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece