TE Connectivity CCR110KKB
| Manufacturer | |
| MPN | CCR110KKB |
| LCSC Part # | C1365908 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 10kΩ ±10% 1W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | ±1300ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | ±1300ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9647 | $ 0.96 |
| 200+ | $ 0.3736 | $ 74.72 |
| 500+ | $ 0.3612 | $ 180.60 |
| 1,000+ | $ 0.3535 | $ 353.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | ±1300ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | ±1300ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ROX3SJ10K | TE Connectivity | Through Hole | 870 | $ 0.1905 | ||
| CCR210KKB | TE Connectivity | Through Hole | 0 | $ 1.1453 | ||
| OX103K | Ohmite | Through Hole | 0 | $ 1.6705 | ||
| OX103KE-TR | Ohmite | Through Hole | 0 | $ 1.6966 | ||
| OU103KE | Ohmite | Through Hole | 0 | $ 2.0626 | ||
| CPCF0510K00KB31 | VISHAY | Through Hole | 0 | $ 1.9657 | ||
| CP001010K00KE143 | VISHAY | Through Hole | 0 | $ 14.1351 | ||
| ER7410KJT | TE Connectivity | Through Hole | 0 | $ 0.5599 | ||
| C3A10KJT | TE Connectivity | Through Hole | 0 | $ 0.7131 | ||
| CMF2010K000JNR6 | VISHAY | Through Hole | 0 | $ 0.1903 |

