LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity UPF25B250RV product image
  • UPF25B250RV thumbnail 1
  • UPF25B250RV thumbnail 2
  • UPF25B250RV thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity UPF25B250RVRoHS

Manufacturer
MPN
UPF25B250RV
LCSC Part #
C1365850
Packaging
Through Hole
Customer #
Key Attributes
RES 250Ω ±0.1% 250mW Through Hole
Datasheetpdf iconTE Connectivity UPF25B250RV

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance250Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5185$ 3.52
10+$ 3.4283$ 34.28
30+$ 3.3688$ 101.06
100+$ 3.3076$ 330.76
Standard Packaging100/Full Bag
Better price for more quantity?
$