VISHAY LTO050F1R000JTE3
| Manufacturer | |
| Mfr. Part # | LTO050F1R000JTE3 |
| LCSC Part # | C1365682 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 50W TO-220 |
| Description | Thick Film Resistor 1Ω 50W ±150ppm/℃ ±5% TO-220 Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6766 | $ 4.68 |
10+ | $ 4.5569 | $ 45.57 |
30+ | $ 4.4772 | $ 134.32 |
100+ | $ 4.3974 | $ 439.74 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$