LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AC050000B1000J6BCS product image
  • AC050000B1000J6BCS thumbnail 1
  • AC050000B1000J6BCS thumbnail 2
  • AC050000B1000J6BCS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY AC050000B1000J6BCSRoHS

Manufacturer
MPN
AC050000B1000J6BCS
LCSC Part #
C1365159
Packaging
Through Hole,D10xL18mm
Customer #
Key Attributes
RES 100Ω ±5% 5W Through Hole,D10xL18mm
Datasheetpdf iconVISHAY AC050000B1000J6BCS
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3829$ 1.38
10+$ 1.3539$ 13.54
30+$ 1.3346$ 40.04
100+$ 1.3153$ 131.53
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D10xL18mm
Resistance100Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-40℃~+200℃