LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AC05000001007JAC00 product image
  • AC05000001007JAC00 thumbnail 1
  • AC05000001007JAC00 thumbnail 2
  • AC05000001007JAC00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY AC05000001007JAC00RoHS

Manufacturer
MPN
AC05000001007JAC00
LCSC Part #
C1364823
Packaging
Through Hole,D7.5xL18mm
Customer #
Key Attributes
RES 100mΩ ±5% 5W Through Hole,D7.5xL18mm
Datasheetpdf iconVISHAY AC05000001007JAC00
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6829$ 0.68
10+$ 0.6651$ 6.65
30+$ 0.6538$ 19.61
100+$ 0.6424$ 64.24
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL18mm
Resistance100mΩ
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient-80ppm/℃~-10ppm/℃
Tolerance±5%
Operating Temperature-40℃~+275℃