LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CFR-50JB-52-22R product image
  • CFR-50JB-52-22R thumbnail 1
  • CFR-50JB-52-22R thumbnail 2
  • CFR-50JB-52-22R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO CFR-50JB-52-22RRoHS

Manufacturer
YAGEOAsian Brands
MPN
CFR-50JB-52-22R
LCSC Part #
C1364765
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 22Ω ±5% 500mW Through Hole,D3.3xL9mm
Datasheetpdf iconYAGEO CFR-50JB-52-22R
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0183$ 0.92
500+$ 0.0144$ 7.20
1,500+$ 0.0123$ 18.45
5,000+$ 0.011$ 55.00
25,000+$ 0.0099$ 247.50
50,000+$ 0.0093$ 465.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance22Ω
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃