LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AC05000004700JAC00 product image
  • AC05000004700JAC00 thumbnail 1
  • AC05000004700JAC00 thumbnail 2
  • AC05000004700JAC00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY AC05000004700JAC00RoHS

Manufacturer
MPN
AC05000004700JAC00
LCSC Part #
C1364708
Packaging
Through Hole,D7.5xL18mm
Customer #
Key Attributes
RES 470Ω ±5% 5W Through Hole,D7.5xL18mm
Datasheetpdf iconVISHAY AC05000004700JAC00
In-Stock: 386
386 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.803$ 0.80
10+$ 0.6375$ 6.38
30+$ 0.5548$ 16.64
100+$ 0.4721$ 47.21
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL18mm
Resistance470Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient-80ppm/℃~-10ppm/℃
Tolerance±5%
Operating Temperature-40℃~+275℃