LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosmo KMOC3022 product image
  • KMOC3022 thumbnail 1
  • KMOC3022 thumbnail 2
  • KMOC3022 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cosmo KMOC3022

Manufacturer
CosmoAsian Brands
MPN
KMOC3022
LCSC Part #
C136464
Packaging
DIP-6
Customer #
Key Attributes
5PIN RANDOM-PHASE TRIAC DRIVER PHOTOCOUPLER
DatasheetCosmo KMOC3022
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2301$ 0.23
10+$ 0.1802$ 1.80
65+$ 0.1588$ 10.32
130+$ 0.1321$ 17.17
520+$ 0.1202$ 62.50
975+$ 0.113$ 110.18
Standard Packaging65/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerCosmo
PackagingDIP-6
Number of Channels1
Power Dissipation330mW
Static dv/dt1000V/us
Output Current(It(rms))100mA
Load Voltage400V
FeaturesRandom phase triggering
Holding Current (Ih)0.1mA
Isolation Voltage(Vrms)5.3kV
Operating Temperature-40℃~+115℃
Forward Current50mA
Current - Surge(Itsm)1A
Output TypeTRIAC
Voltage - Forward(Vf)1.2V
Number of terminals-
Zero Crossing CircuitNo

Introduction

AI Translation

The KMOC3021 - KMOC3022 - KMOC3023 series are optically isolated TRIAC driver devices. These series contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a TRIAC. They are designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115 VAC operations.

Features

AI Translation
  • Pb free and RoHS compliant
  • 400V peak blocking voltage
  • Simplifies logic control of 115 VAC power
  • Non zero voltage crossing
  • Isolation voltage between input and output (Viso : 5300Vms)
  • MSL class 1
  • Agency Approvals :
    • UL Approved (No. E169586): UL1577
    • c- UL Approved (No. E169586)
    • VDE Approved (No. 101347): DIN EN60747- 5- 5
    • FIMKO Approved: EN60065, EN60950
    • SEMKO Approved: EN60065
    • CQC Approved: GB8898- 2011, GB4943.1- 2011

Applications

AI Translation
  • Solenoid/Valve controls
  • Lighting controls
  • Static power switches
  • AC motor drives
  • Temperature controls
  • E.M contactors
  • AC motor contactors
  • Solid state relay
  • Programmable controllers