LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206JR-074K7L product image
  • RC1206JR-074K7L thumbnail 1
  • RC1206JR-074K7L thumbnail 2
  • RC1206JR-074K7L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206JR-074K7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206JR-074K7L
LCSC Part #
C136458
Packaging
1206
Customer #
Key Attributes
RES 4.7kΩ ±5% 250mW 1206
Datasheetpdf iconYAGEO RC1206JR-074K7L
In-Stock: 3,200
3,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0072$ 0.72
1,000+$ 0.0061$ 6.10
5,000+$ 0.0053$ 26.50
10,000+$ 0.005$ 50.00
50,000+$ 0.0047$ 235.00
100,000+$ 0.0045$ 450.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece