LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C3901FCT00 product image
  • MBB02070C3901FCT00 thumbnail 1
  • MBB02070C3901FCT00 thumbnail 2
  • MBB02070C3901FCT00 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MBB02070C3901FCT00RoHS

Manufacturer
MPN
MBB02070C3901FCT00
LCSC Part #
C1364391
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 3.9kΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C3901FCT00
In-Stock: 4,925
4,925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1185$ 0.59
50+$ 0.0914$ 4.57
150+$ 0.0778$ 11.67
500+$ 0.0676$ 33.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance3.9kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece