LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CFR-25JB-52-4K7 product image
  • CFR-25JB-52-4K7 thumbnail 1
  • CFR-25JB-52-4K7 thumbnail 2
  • CFR-25JB-52-4K7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO CFR-25JB-52-4K7RoHS

Manufacturer
YAGEOAsian Brands
MPN
CFR-25JB-52-4K7
LCSC Part #
C1364279
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 4.7kΩ ±5% 250mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO CFR-25JB-52-4K7
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0043$ 0.22
500+$ 0.0042$ 2.10
2,000+$ 0.0041$ 8.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance4.7kΩ
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃