LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CFR-25JB-52-680R product image
Images for reference only

YAGEO CFR-25JB-52-680RRoHS

Manufacturer
YAGEOAsian Brands
MPN
CFR-25JB-52-680R
LCSC Part #
C1364214
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 680Ω ±5% 250mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO CFR-25JB-52-680R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0028$ 0.01
200+$ 0.0011$ 0.22
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance680Ω
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃