JDTfuse JFC0603-1150FS
| Manufacturer | JDTfuseAsian Brands |
| MPN | JFC0603-1150FS |
| LCSC Part # | C136330 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1.5A 32VAC/VDC 0603 |
| Datasheet | JDTfuse JFC0603-1150FS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.045 | |
| Interrupt Rating | 50A@32V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.48mm | |
| Width | 0.81mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.045 | |
| Interrupt Rating | 50A@32V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.48mm | |
| Width | 0.81mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
JFC0603FS Series are fast acting fuse. The chip fuses set the industry standard for performance, reliability and quality. The solder-free design provides excellent on-off and temperature cycling characteristics and also makes our chip fuses more heat and shock tolerant than typical subminiature fuses.
Features
AI Translation
- Compatible with reflow and wave solder
- Excellent environmental integrity
- One time positive disconnect
- Lead Free and Halogen free material
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,500
4,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0641$ 0.0565 | $ 0.57 |
| 100+ | $ 0.0524$ 0.0462 | $ 4.62 |
| 300+ | $ 0.0465$ 0.0410 | $ 12.30 |
| 1,000+ | $ 0.0421$ 0.0371 | $ 37.10 |
| 5,000+ | $ 0.0343$ 0.0302 | $ 151.00 |
| 10,000+ | $ 0.0325$ 0.0286 | $ 286.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.045 | |
| Interrupt Rating | 50A@32V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.48mm | |
| Width | 0.81mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 0603 | |
| Melting I2t | 0.045 | |
| Interrupt Rating | 50A@32V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.48mm | |
| Width | 0.81mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 32V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
JFC0603FS Series are fast acting fuse. The chip fuses set the industry standard for performance, reliability and quality. The solder-free design provides excellent on-off and temperature cycling characteristics and also makes our chip fuses more heat and shock tolerant than typical subminiature fuses.
Features
AI Translation
- Compatible with reflow and wave solder
- Excellent environmental integrity
- One time positive disconnect
- Lead Free and Halogen free material
C136330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| JFC0603-1150TS | JDTfuse | Similar | 0603 | 4,920 | $0.0605 $0.0687 |



