TDK TFM201610GHM-2R2MTAA
| Manufacturer | |
| MPN | TFM201610GHM-2R2MTAA |
| LCSC Part # | C136243 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.9A 152mΩ 0806 |
| Description | 1.9A 2.2uH ±20% 2.4A 152mΩ 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,770
10,770
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1237 | $ 0.62 |
50+ | $ 0.0982 | $ 4.91 |
150+ | $ 0.0854 | $ 12.81 |
500+ | $ 0.0758 | $ 37.90 |
3,000+ | $ 0.0682 | $ 204.60 |
6,000+ | $ 0.0644 | $ 386.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$