TDK MMZ1608S121ATA00
| Manufacturer | |
| Mfr. Part # | MMZ1608S121ATA00 |
| LCSC Part # | C136223 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0603 1LN |
| Description | 120Ω@100MHz 1 Line Ferrite Bead 0603 500mA 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
23,950
23,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0163 | $ 0.82 |
500+ | $ 0.013 | $ 6.50 |
1,500+ | $ 0.0112 | $ 16.80 |
4,000+ | $ 0.0094 | $ 37.60 |
24,000+ | $ 0.0085 | $ 204.00 |
48,000+ | $ 0.008 | $ 384.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$