VISHAY CSC10A05121CGPA
| Manufacturer | |
| MPN | CSC10A05121CGPA |
| LCSC Part # | C1361588 |
| Packaging | SIP-10-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 16 RES 220Ω 270Ω SIP-10-2.54mm |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-10-2.54mm | |
| Number of Resistors | 16 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 220Ω;270Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-10-2.54mm | |
| Number of Resistors | 16 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 220Ω;270Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2577 | $ 2.26 |
| 200+ | $ 0.8752 | $ 175.04 |
| 500+ | $ 0.8435 | $ 421.75 |
| 1,000+ | $ 0.8292 | $ 829.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-10-2.54mm | |
| Number of Resistors | 16 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 220Ω;270Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SIP-10-2.54mm | |
| Number of Resistors | 16 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 220Ω;270Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4610X-104-221/271L | BOURNS | SIP-10-2.54mm | 0 | $ 0.1537 | ||
| 4310R-104-221/271 | BOURNS | SIP-10-2.54mm | 0 | $ 0.9092 | ||
| 4310R-104-221/271L | BOURNS | SIP-10-2.54mm | 0 | $ 0.8983 | ||
| 4310H-104-221/271L | BOURNS | SIP-10-2.54mm | 0 | $ 1.1113 | ||
| 4310H-104-221/271 | BOURNS | SIP-10-2.54mm | 0 | $ 1.1499 |

